16536 | Klauke
Uninsulated ring cable lug, 16 mm², 6.5 mm, M6, metal, 16536
Order No.: 07F3966
EAN: 4012078022330
MPN:
16536
Unit Price (€ / pc.)
0.8330 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 16536, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
Ausführung | Ringkabelschuh | |
Farbe | metall | |
Gewindegröße | M6 | |
Isoliert | No | |
Leiterquerschnitt | 16 mm² | |
Lochdurchmesser | 6.5 mm | |
Material | Kupfer, verzinnt | |
Nenngröße nach DIN | 6-16 |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |