1653C8 | Klauke
Uninsulated forked cable lug, 16 mm², metal, 1653C8
Order No.: 07F9792
EAN: 4012078022835
MPN:
1653C8
No longer available from manufacturer
Unit Price (€ / pc.)
0.8330 € *
Available: 110 pcs.
Leadtime: On Request **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8330 €
50 pcs.
0.7378 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solderless terminal, 1653C8, Klauke
Solderless terminal, fork type, 16 mm², DIN nominal size 8-16.
Features
- Corrosion resistant
- Improved contact properties due to grooved profile
- High-quality brazing process in the crimp area
- Simple fork-type mounting
Technical specifications
Version | forked cable lug | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Material | copper, tin-plated | |
Nominal size according to DIN | 8-16 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |