16548 | Klauke

Uninsulated ring cable lug, 25 mm², 8.4 mm, M8, metal, 16548

Order No.: 07F3969
EAN: 4012078000956
MPN:
16548
Klauke
16548 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.9278 € *
Available: 44 pcs.
Leadtime: 10 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7374 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 16548, Klauke

Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Ringkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 8.4 mm
Material Kupfer, verzinnt
Nenngröße nach DIN 8-25
Logistics
Ursprungsland SK
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes