16B10 | Klauke
Uninsulated tube cable lug, 16 mm², 10.5 mm, M10, 16B10
Order No.: 07F1294
EAN: 4012078790413
MPN:
16B10
Unit Price (€ / pc.)
0.9877 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.8806 €
50 pcs.
0.7973 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 16B10, Klauke
Tubular cable lug for compacted, multi-stranded round conductors.
Features
- Accurate assignment of crimping tool/crimping die through colour-coding system
- Less crimpings due to max. crimping width
- Reduced costs due to compact dimensions
- Processing without use of additional sleeves
- Annealed material optimises material and crimping properties
- Reliable assignment owed to item designation on the cable lug
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |