1R12MS | Klauke
Uninsulated tube cable lug, 6.0 mm², 13 mm, M12, metal, 1R12MS
Order No.: 07F9744
EAN: 4012078466004
MPN:
1R12MS
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6664 €
50 pcs.
0.5950 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 1R12MS, Klauke
Tubular cable lug with inspection hole, bolt size: M12, nominal cross-section: 6.0 mm², material: copper, tin-plated, hole diameter: 13 mm, approvals: cULus.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 6,0 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |