1R5 | Klauke

Uninsulated tube cable lug, 6.0 mm², 5.3 mm, M5, metal, 1R5

Order No.: 07F2061
EAN: 4012078001915
MPN:
1R5
1R5 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
10 pcs.
0.5831 €
50 pcs.
0.5117 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 1R5, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M5
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 5.3 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes