1R6 | Klauke

Uninsulated tube cable lug, 6.0 mm², 6.4 mm, M6, metal, 1R6

Order No.: 07F2062
EAN: 4012078037549
MPN:
1R6
1R6 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9163 €
50 pcs.
0.8211 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 1R6, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M6
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 6.4 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes