1R8MS | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 6.5 mm, M8, metal, 1R8MS
Order No.: 07F9762
EAN: 4012078466035
MPN:
1R8MS
Unit Price (€ / pc.)
0.7735 € *
Available: 110 pcs.
Leadtime: 1 Week **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7735 €
50 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 1R8MS, Klauke
Tubular cable lug with inspection hole, bolt size: M8, nominal cross-section: 6.0 mm², material: copper, tin-plated, hole diameter: 8.5 mm, approvals: cULus.
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 10 | |
Colour | metall | |
Thread size | M8 | |
Isolated | No | |
Cable cross-section | 6,0 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |