25B12 | Klauke

Uninsulated tube cable lug, 25 mm², 13 mm, M12, 25B12

Order No.: 07F1299
EAN: 4012078793063
MPN:
25B12
Klauke
25B12 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3328 €
50 pcs.
1.2019 €
100 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 25B12, Klauke

Tubular cable lug for compacted, multi-stranded round conductors.

Features

  • Accurate assignment of crimping tool/crimping die through colour-coding system
  • Less crimpings due to max. crimping width
  • Reduced costs due to compact dimensions
  • Processing without use of additional sleeves
  • Annealed material optimises material and crimping properties
  • Reliable assignment owed to item designation on the cable lug
  • Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version tube cable lug
Thread size M12
Isolated No
Cable cross-section 25 mm²
Hole diameter 13 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes