2R12MS | Klauke
Uninsulated tube cable lug, 10 mm², 13 mm, M12, metal, 2R12MS
Order No.: 07F9750
EAN: 4012078463386
MPN:
2R12MS
Unit Price (€ / pc.)
1.7493 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.5708 €
50 pcs.
1.4161 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 2R12MS, Klauke
Tubular cable lug with inspection hole, bolt size: M12, nominal cross-section: 10 mm², material: copper, tin-plated, hole diameter: 13 mm, approvals: cULus.
Technical specifications
Ausführung | Rohrkabelschuh | |
Farbe | metall | |
Gewindegröße | M12 | |
Isoliert | No | |
Leiterquerschnitt | 10 mm² | |
Lochdurchmesser | 13 mm | |
Material | Kupfer, verzinnt |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |