3R12MS | Klauke
Uninsulated tube cable lug, 16 mm², AWG 6, 13 mm, M12, metal, 3R12MS
Order No.: 07F9774
EAN: 4012078075855
MPN:
3R12MS
Unit Price (€ / pc.)
1.0591 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9520 €
50 pcs.
0.8568 €
100 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 3R12MS, Klauke
Tubular cable lug with inspection hole, bolt size: M12, nominal cross-section: 16 mm², material: copper, tin-plated, hole diameter: 13 mm, approvals: cULus.
Technical specifications
Version | Rohrkabelschuh | |
AWG cross-section | AWG 6 | |
Colour | metall | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 16 mm² | |
Hole diameter | 13 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 61373 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |