3R6MS | Klauke

Uninsulated tube cable lug, 16 mm², AWG 6, 6.5 mm, M6, metal, 3R6MS

Order No.: 07F9754
EAN: 4012078074513
MPN:
3R6MS
3R6MS Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.2257 € *
Available: 33 pcs.
Leadtime: 1 Week **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
1000 pcs.
0.8330 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 3R6MS, Klauke

Tubular cable lug with inspection hole, bolt size: M6, nominal cross-section: 16 mm², material: copper, tin-plated, hole diameter: 6.5 mm, approvals: cULus.

Technical specifications
Version Rohrkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M6
Isolated No
Cable cross-section 16 mm²
Hole diameter 6.5 mm
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes