41R645 | Klauke

Uninsulated angled tube cable lug, 6.0 mm², 6.4 mm, M6, 41R645

Order No.: 07F1136
EAN: 4012078467377
MPN:
41R645
Klauke
41R645 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 41R645, Klauke

Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Tin-plated to protect against corrosion
  • Reliable assignment owed to item designation on the cable lug
Technical specifications
Ausführung Winkelrohrkabelschuh
Gewindegröße M6
Isoliert No
Leiterquerschnitt 6,0 mm²
Lochdurchmesser 6.4 mm
Material Kupfer, verzinnt
Nenngröße nach DIN DIN 60228
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes