42R5 | Klauke

Uninsulated angled tube cable lug, 10 mm², 5.5 mm, M5, 42R5

Order No.: 07F1064
EAN: 4012078466776
MPN:
42R5
42R5 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
50 pcs.
0.7378 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 42R5, Klauke

Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • Reliable assignment owed to item designation on the cable lug
Technical specifications
Version Winkelrohrkabelschuh
Thread size M5
Isolated No
Cable cross-section 10 mm²
Hole diameter 5.5 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes