45R845 | Klauke

Uninsulated angled tube cable lug, 35 mm², 8.4 mm, M8, 45R845

Order No.: 07F1158
EAN: 4012078467575
MPN:
45R845
Klauke
45R845 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0111 €
50 pcs.
1.8088 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 45R845, Klauke

Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Tin-plated to protect against corrosion
  • Reliable assignment owed to item designation on the cable lug
Technical specifications
Version angled tube cable lug
Thread size M8
Isolated No
Cable cross-section 35 mm²
Hole diameter 8.4 mm
Material copper, tin-plated
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes