46R1045 | Klauke
Uninsulated angled tube cable lug, 50 mm², 10.5 mm, M10, 46R1045
Order No.: 07F1165
EAN: 4012078467582
MPN:
46R1045
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.8441 €
50 pcs.
2.5585 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 46R1045, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
Version | angled tube cable lug | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 50 mm² | |
Hole diameter | 10.5 mm | |
Material | copper, tin-plated | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |