48R10 | Klauke
Uninsulated angled tube cable lug, 95 mm², 10.5 mm, M10, 48R10
Order No.: 07F1100
EAN: 4012078461757
MPN:
48R10
Unit Price (€ / pc.)
4.1174 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7128 €
50 pcs.
3.3439 €
100 pcs.
2.9988 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 48R10, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
Version | Winkelrohrkabelschuh | |
Thread size | M10 | |
Isolated | No | |
Cable cross-section | 95 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |