4R6 | Klauke

Uninsulated tube cable lug, 25 mm², 5.3 mm, M6, metal, 4R6

Order No.: 07F2073
EAN: 4012078002073
MPN:
4R6
4R6 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available: 45 pcs.
Leadtime: On Request **
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
25 pcs.
1.4875 €
100 pcs.
1.3685 €
250 pcs.
1.3090 €
1000 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 4R6, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Version Rohrkabelschuh
Colour metall
Thread size M6
Isolated No
Cable cross-section 25 mm²
Hole diameter 5.3 mm
Material Kupfer, verzinnt
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes