4R8 | Klauke

Uninsulated tube cable lug, 25 mm², 8.4 mm, M8, metal, 4R8

Order No.: 07F2074
EAN: 4012078002080
MPN:
4R8
4R8 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.5946 € *
Available: 130 pcs.
Leadtime: 2 Weeks **
Total Price:
15.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.5946 €
50 pcs.
1.4042 €
250 pcs.
1.2257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 4R8, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 25 mm²
Lochdurchmesser 8.4 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes