51R1645 | Klauke
Uninsulated angled tube cable lug, 185 mm², 17 mm, M16, 51R1645
Order No.: 07F1193
EAN: 4012078463058
MPN:
51R1645
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.15 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1515 €
10 pcs.
7.3423 €
50 pcs.
6.6045 €
100 pcs.
5.9381 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 51R1645, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
Version | Winkelrohrkabelschuh | |
Thread size | M16 | |
Isolated | No | |
Cable cross-section | 185 mm² | |
Hole diameter | 17 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |