52R10 | Klauke

Uninsulated angled tube cable lug, 240 mm², 10.5 mm, M10, 52R10

Order No.: 07F1122
EAN: 4012078467247
MPN:
52R10
Klauke
52R10 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
9.1273 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
10 pcs.
8.2110 €
50 pcs.
7.3899 €
100 pcs.
6.6521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 52R10, Klauke

Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • Reliable assignment owed to item designation on the cable lug
Technical specifications
Ausführung Winkelrohrkabelschuh
Gewindegröße M10
Isoliert No
Leiterquerschnitt 240 mm²
Lochdurchmesser 10.5 mm
Material Kupfer, verzinnt
Nenngröße nach DIN DIN 60228
Schrumpfschlauch No
Logistics
Ursprungsland SK
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes