52R16 | Klauke

Uninsulated angled tube cable lug, 240 mm², 17 mm, M16, 52R16

Order No.: 07F1125
EAN: 4012078467261
MPN:
52R16
52R16 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
8.6037 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
7.7469 €
50 pcs.
6.9734 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
**Subject to prior sale

Angled tubular cable lug, 52R16, Klauke

Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Flat contact surface by special angle pressing technology
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • Reliable assignment owed to item designation on the cable lug
Technical specifications
Version Winkelrohrkabelschuh
Thread size M16
Isolated No
Cable cross-section 240 mm²
Hole diameter 17 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85359000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes