53R1645 | Klauke
Uninsulated angled tube cable lug, 300 mm², 17 mm, M16, 53R1645
Order No.: 07F1202
EAN: 4012078467940
MPN:
53R1645
Unit Price (€ / pc.)
15.2677 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
14.0539 €
50 pcs.
12.9234 €
100 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled tubular cable lug, 53R1645, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angled tube cable lug | |
| Cable cross-section | 300 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 17 mm | |
| Thread size | M16 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |