54R1245 | Klauke
Uninsulated angled tube cable lug, 400 mm², 13 mm, M12, 54R1245
Order No.: 07F1203
EAN: 4012078467964
MPN:
54R1245
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
24.92 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9186 €
10 pcs.
23.1693 €
25 pcs.
21.5509 €
50 pcs.
19.8254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Angled tubular cable lug, 54R1245, Klauke
Angled tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Flat contact surface by special angle pressing technology
- Annealed material optimises material and crimping properties
- Simple cable entry due to precise internal chamfer
- Tin-plated to protect against corrosion
- Reliable assignment owed to item designation on the cable lug
Technical specifications
Version | Winkelrohrkabelschuh | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 400 mm² | |
Hole diameter | 13 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85359000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |