56C4 | Klauke
Uninsulated tube cable lug, 0.5-1.0 mm², 4.3 mm, M4, 56C4
Order No.: 07F1587
EAN: 4012078470858
MPN:
56C4
Unit Price (€ / pc.)
3.1892 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
10 pcs.
2.8679 €
50 pcs.
2.5823 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 56C4, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Suitable for high temperatures up to 650 °C
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Simple fork-type mounting
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M4 | |
Isolated | No | |
Cable cross-section | 0,5-1,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Nickel | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |