57C6 | Klauke
Uninsulated tube cable lug, 1.5-2.5 mm², 6.5 mm, M6, 57C6
Order No.: 07F1591
EAN: 4012078470902
MPN:
57C6
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2368 €
50 pcs.
2.9155 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 57C6, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Suitable for high temperatures up to 650 °C
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Simple fork-type mounting
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M6 | |
Isolated | No | |
Cable cross-section | 1,5-2,5 mm² | |
Hole diameter | 6.5 mm | |
Material | Nickel | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |