58C5 | Klauke

Uninsulated tube cable lug, 4.0-6.0 mm², 5.3 mm, M5, 58C5

Order No.: 07F1593
EAN: 4012078470933
MPN:
58C5
58C5 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.2007 €
50 pcs.
3.7842 €
100 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 58C5, Klauke

Tubular cable lug for multi and fine stranded round conductors.

Features

  • Suitable for high temperatures up to 650 °C
  • Suitable for pre-rounded multi-stranded sector shaped conductors
  • Simple fork-type mounting
  • Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version Rohrkabelschuh
Thread size M5
Isolated No
Cable cross-section 4,0-6,0 mm²
Hole diameter 5.3 mm
Material Nickel
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes