5R10 | Klauke

Uninsulated tube cable lug, 35 mm², 10.5 mm, M10, metal, 5R10

Order No.: 07F2075
EAN: 4012078002134
MPN:
5R10
5R10 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 159 pcs.
Leadtime: 1 Week **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0468 €
100 pcs.
1.8921 €
250 pcs.
1.7969 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 5R10, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M10
Isoliert No
Leiterquerschnitt 35 mm²
Lochdurchmesser 10.5 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes