606R12 | Klauke

Insulated tube cable lug, 50 mm², 13 mm, M12, blue, 606R12

Order No.: 07F1270
EAN: 4012078468374
MPN:
606R12
606R12 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
10 pcs.
3.2249 €
50 pcs.
2.9036 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tubular cable lug, 606R12, Klauke

Insulated tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Directly crimped with insulation
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
Colour blau
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 50 mm²
Hole diameter 13 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN DIN 60228
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes