607R10 | Klauke
Insulated tube cable lug, 10 mm², 10.5 mm, M10, yellow, 607R10
Order No.: 07F1276
EAN: 4012078468480
MPN:
607R10
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8080 €
10 pcs.
3.4272 €
50 pcs.
3.0821 €
100 pcs.
2.7727 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated tubular cable lug, 607R10, Klauke
Insulated tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- Directly crimped with insulation
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Colour | gelb | |
Thread size | M10 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 10 mm² | |
Hole diameter | 10.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | DIN 60228 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |