607R6 | Klauke

Insulated tube cable lug, 70 mm², 6.5 mm, M6, yellow, 607R6

Order No.: 07F1274
EAN: 4012078468589
MPN:
607R6
607R6 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated tubular cable lug, 607R6, Klauke

Insulated tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Directly crimped with insulation
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
Colour gelb
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 70 mm²
Hole diameter 6.5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN DIN 60228
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes