608R12 | Klauke

Insulated tube cable lug, 10 mm², 13 mm, M12, red, 608R12

Order No.: 07F1281
EAN: 4012078465601
MPN:
608R12
608R12 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
3.8913 €
50 pcs.
3.4986 €
100 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulated tubular cable lug, 608R12, Klauke

Insulated tubular cable lug for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.

Features

  • Directly crimped with insulation
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 10 mm²
Isolated Yes
Colour red
Nominal size according to DIN DIN 60228
Material copper, tin-plated
Material Insulation PA
Hole diameter 13 mm
Thread size M12
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes