6193 | Klauke

Insulated ring cable lug, 0.1-0.4 mm², AWG 28 to 21, 3.3 mm, M3, yellow, 6193

Order No.: 07F929
EAN: 4012078047371
MPN:
6193
6193 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 1,210 pcs.
Leadtime: 4 Weeks **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.5117 €
100 pcs.
0.4760 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 0.1 to 0.4 mm², type 619.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 28 bis 21
Colour gelb
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 0,1-0,4 mm²
Hole diameter 3.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes