61935 | Klauke

Insulated ring cable lug, 0.1-0.4 mm², AWG 28 to 21, 3.8 mm, natural, 61935

Order No.: 07F922
EAN: 4012078047395
MPN:
61935
61935 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6902 €
50 pcs.
0.6188 €
100 pcs.
0.5474 €
500 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 0.1 to 0.4 mm², type 619.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.1-0.4 mm²
AWG cross-section AWG 28 to 21
Isolated Yes
Colour natural
Material copper, tin-plated
Material Insulation PA
Hole diameter 3.8 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes