62010 | Klauke

Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 10.5 mm, red, 62010

Order No.: 07F943
EAN: 4012078024327
MPN:
62010
62010 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 566 pcs.
Leadtime: 1 Week **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8330 €
50 pcs.
0.7497 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 0.5 to 1.0 mm², type 620.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 18
Colour rot
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 10.5 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN DIN 46237
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes