6203 | Klauke

Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 3.2 mm, M3, red, 6203

Order No.: 07F932
EAN: 4012078000895
MPN:
6203
6203 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 1,494 pcs.
Leadtime: 2 Weeks **
Total Price:
0.58 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5831 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4522 €
1000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 0.5 to 1.0 mm², type 620.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 18
Colour rot
Thread size M3
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 3.2 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN DIN 46237
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes