62035 | Klauke
Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 3.7 mm, red, 62035
Order No.: 07F924
EAN: 4012078024211
MPN:
62035
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Next delivery: 154 pcs. on 2025-02-10
Leadtime: 2 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4522 €
100 pcs.
0.3808 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 0.5 to 1.0 mm², type 620.
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 20 to 18 | |
Colour | red | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0.5-1.0 mm² | |
Hole diameter | 3.7 mm | |
Material | copper, tin-plated | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | DIN 46237 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |