6204 | Klauke

Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 4.3 mm, M4, red, 6204

Order No.: 07F934
EAN: 4012078000796
MPN:
6204
6204 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 5,915 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 0.5 to 1.0 mm², type 620.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20 bis 18
Colour rot
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-1,0 mm²
Hole diameter 4.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN 4-1
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes