620C4 | Klauke
Insulated forked cable lug, 0.5-1.0 mm², AWG 20 to 18, 4.3 mm, M4, red, 620C4
Order No.: 07F902
EAN: 4012078000994
MPN:
620C4
Unit Price (€ / pc.)
0.4760 € *
Available: 273 pcs.
Leadtime: 1 Week **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
20 pcs.
0.4522 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated solderless terminal, 620C4, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 0.5 to 1.0 mm², colour: red.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 20 bis 18 | |
Colour | rot | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,5-1,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | 4-1 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |