6306 | Klauke
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 6.5 mm, M6, blue, 6306
Order No.: 07F944
EAN: 4012078000925
MPN:
6306
Unit Price (€ / pc.)
0.5831 € *
Available: 1,293 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 1.5 to 2.5 mm², type 630.
Technical specifications
Filter | Property | Value |
---|---|---|
Isolated | Yes | |
Hole diameter | 6.5 mm | |
AWG cross-section | AWG 16 to 14 | |
Material Insulation | PA | |
Thread size | M6 | |
Material | copper, tin-plated | |
Cable cross-section | 1.5-2.5 mm² | |
Nominal size according to DIN | DIN 46237 | |
Colour | blue | |
max. operating temperature | 105 °C | |
Version | ring cable lug |
Download
Logistics
Property | Value |
---|---|
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |