6308 | Klauke

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 8.4 mm, M8, blue, 6308

Order No.: 07F946
EAN: 4012078024549
MPN:
6308
6308 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 963 pcs.
Leadtime: 2 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
500 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 1.5 to 2.5 mm², type 630.

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 1,5-2,5 mm²
Hole diameter 8.4 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Nominal size according to DIN DIN 46237
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes