6506 | Klauke
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.5 mm, M6, yellow, 6506
Order No.: 07F954
EAN: 4012078000987
MPN:
6506
Unit Price (€ / pc.)
0.7378 € *
Available: 885 pcs.
Leadtime: 3 Weeks **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 4.0 to 6.0 mm², type 650.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 6.5 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | DIN 46237 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |