650C4 | Klauke
Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, 4.3 mm, M4, yellow, 650C4
Order No.: 07F914
EAN: 4012078001021
MPN:
650C4
Unit Price (€ / pc.)
0.7259 € *
Available: 138 pcs.
Leadtime: 1 Week **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7259 €
50 pcs.
0.6545 €
100 pcs.
0.5593 €
500 pcs.
0.4998 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated solderless terminal, 650C4, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 4.0 to 6.0 mm², colour: yellow.
Technical specifications
Version | Gabelkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Thread size | M4 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 4,0-6,0 mm² | |
Hole diameter | 4.3 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | 4-6 |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |