653C6 | Klauke

Insulated forked cable lug, 16 mm², 6.4 mm, M5, blue, 653C6

Order No.: 07F2119
EAN: 4012078017671
MPN:
653C6
653C6 Klauke Cable Lugs Image 1
653C6 Klauke Cable Lugs Image 2
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1658 €
50 pcs.
1.9397 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug M5, 653C6, KLAUKE

Insulated solderless terminals for meter connections, Cu, fork type.

Features

  • Improved contact properties due to grooved profile
  • Cross-section-dependent colour-coding
  • Temperature resistance: up to 105 °C
Technical specifications
Version Gabelkabelschuh
Colour blau
Thread size M5
Material Insulation PA
Isolated Yes
Cable cross-section 16 mm²
Hole diameter 6.4 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes