6B5 | Klauke
Uninsulated tube cable lug, 6.0 mm², 5.3 mm, M5, 6B5
Order No.: 07F1284
EAN: 4012078792912
MPN:
6B5
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Tubular cable lug, 6B5, Klauke
Tubular cable lug for compacted, multi-stranded round conductors.
Features
- Accurate assignment of crimping tool/crimping die through colour-coding system
- Less crimpings due to max. crimping width
- Reduced costs due to compact dimensions
- Processing without use of additional sleeves
- Annealed material optimises material and crimping properties
- Reliable assignment owed to item designation on the cable lug
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M5 | |
Isolated | No | |
Cable cross-section | 6,0 mm² | |
Hole diameter | 5.3 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |