6R12 | Klauke

Uninsulated tube cable lug, 50 mm², 13 mm, M12, metal, 6R12

Order No.: 07F2080
EAN: 4012078075770
MPN:
6R12
6R12 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.6180 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.62 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6180 €
10 pcs.
2.3562 €
50 pcs.
2.1182 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 6R12, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Ausführung Rohrkabelschuh
Farbe metall
Gewindegröße M12
Isoliert No
Leiterquerschnitt 50 mm²
Lochdurchmesser 13 mm
Material Kupfer, verzinnt
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes