706F6 | Klauke
Uninsulated tube cable lug, 50 mm², 6.4 mm, M6, 706F6
Order No.: 07F1411
EAN: 4012078469166
MPN:
706F6
Unit Price (€ / pc.)
2.6894 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.69 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6894 €
10 pcs.
2.4157 €
50 pcs.
2.1777 €
100 pcs.
1.9516 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 706F6, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.4 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |