708F16MS | Klauke

Uninsulated Tub cable lug with viewing hole, 95 mm², 17 mm, M16, 708F16MS

Order No.: 07F1442
EAN: 4012078469296
MPN:
708F16MS
708F16MS Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.5105 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tubular cable lug, 708F16MS, Klauke

Tubular cable lug for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Reliable assignment owed to item designation on the cable lug
  • Tin-plated to protect against corrosion
Technical specifications
Version Rohrkabelschuh
Thread size M16
Isolated No
Cable cross-section 95 mm²
Hole diameter 17 mm
Material Kupfer, verzinnt
Nominal size according to DIN DIN 60228
shrinkable tubing No
Logistics
Country of origin SK
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes