709F12MS | Klauke
Uninsulated Tub cable lug with viewing hole, 120 mm², 13 mm, M12, 709F12MS
Order No.: 07F1446
EAN: 4012078469333
MPN:
709F12MS
Unit Price (€ / pc.)
4.5696 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.1174 €
50 pcs.
3.7009 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tubular cable lug, 709F12MS, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
Version | Rohrkabelschuh | |
Thread size | M12 | |
Isolated | No | |
Cable cross-section | 120 mm² | |
Hole diameter | 13 mm | |
Material | Kupfer, verzinnt | |
Nominal size according to DIN | DIN 60228 | |
shrinkable tubing | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |