710 | Klauke
Insulated pin cable lug, 1.5-2.5 mm², AWG 16 to 14, 1.9 mm, blue, 710
Order No.: 07F6744
EAN: 4012078001069
MPN:
710
Unit Price (€ / pc.)
0.6426 € *
Available: 252 pcs.
Leadtime: 1 Week **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5712 €
100 pcs.
0.5117 €
500 pcs.
0.4522 €
1000 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin cable lugs, insulated, type Klauke 7.
Made of tinned electrolytic copper
Technical specifications
Version | Stiftkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | blau | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,5-2,5 mm² | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
Nominal size according to DIN | 2,5 | |
Pin diameter | 1.9 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |